Manufacturer Part #
NACZ221M16V6.3X8TR13F
NACZ Series 220 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NACZ221M16V6.3X8TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023
Details and Download
Part Status:
Active
Active
NIC Components NACZ221M16V6.3X8TR13F - Technical Attributes
Attributes Table
| Series: | NACZ |
| Type: | V-Chip |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 0.34Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.078
1,500
$0.0759
5,000
$0.0737
10,000
$0.0724
20,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount