Manufacturer Part #
NACZ221M50V10X10.5TR13F
NACZ Series 220 uF 50 V 105°C 2 kHrs SMT V- Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NACZ221M50V10X10.5TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023
Details and Download
Part Status:
Active
Active
NIC Components NACZ221M50V10X10.5TR13F - Technical Attributes
Attributes Table
| Series: | NACZ |
| Type: | V-Chip |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 450mA |
| Impedance: | 0.22Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.215
900
$0.21
4,500
$0.205
7,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount