text.skipToContent text.skipToNavigation

Manufacturer Part #

NRB-XS6R8M450V10X20F

NRB-SX Series 450 V 6.8 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
NIC Components NRB-XS6R8M450V10X20F - Technical Attributes
Attributes Table
Series: NRB
Type: Radial
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 280mA
ESR (Equivalent Series Resistance): 48.8Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
4,000
$0.305
5,000+
$0.30
Product Variant Information section