Manufacturer Part #
NRSY471M10V8X11.5C.128LLF
NRSY Series 10 V 470 uF 105 °C Ø 8 x 11.5 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRSY471M10V8X11.5C.128LLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRSY471M10V8X11.5C.128LLF - Technical Attributes
Attributes Table
| Series: | NRSY |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 410mA |
| ESR (Equivalent Series Resistance): | 0.16Ω |
| Impedance: | 0.16Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.24% |
| Leakage Current: | 47µA |
| Dimension: | L 11.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.0678
1,000
$0.0658
2,500
$0.0643
5,000
$0.0632
15,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag