text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA102M16V10X20F

NRWA Series 1000 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA102M16V10X20F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.21
Product Variant Information section