text.skipToContent text.skipToNavigation

Manufacturer Part #

RSL0J221MCN1GB

SL Series 220 uF 6.3 V 105°C Ø6.3 x 4.2mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nichicon RSL0J221MCN1GB - Technical Attributes
Attributes Table
Series: SL
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3200mA
ESR (Equivalent Series Resistance): 18mΩ
Operating Temp-Max: 105°C
Dimension: L  4.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.32
4,000
$0.325
5,000+
$0.32
Product Variant Information section