text.skipToContent text.skipToNavigation

Manufacturer Part #

RXW221M1HSA-1020S

RXW Series 50 V 220 uF ±20%105°C Ø10x20mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
SURGE RXW221M1HSA-1020S - Technical Attributes
Attributes Table
Series: RXW
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.03A
Impedance: 90mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
500
$0.112
1,500
$0.11
2,500
$0.109
7,500
$0.107
12,500+
$0.105
Product Variant Information section