Manufacturer Part #
SC025M0100BZF-0611
SC Series 25 V 100 uF 105 °C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SC025M0100BZF-0611 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
YAGEO SC025M0100BZF-0611 - Technical Attributes
Attributes Table
| Series: | SC |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 250mA |
| ESR (Equivalent Series Resistance): | 0.22Ω |
| Impedance: | 4Ω |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 14% |
| Leakage Current: | 3µA |
| Dimension: | L 11mm x D 6.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0319
750
$0.031
2,000
$0.0302
4,000
$0.0297
12,500+
$0.0282
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk