Manufacturer Part #
TEA4R7M1HBK-0512
TEA Series 4.7 uF 50 V Axial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE TEA4R7M1HBK-0512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE TEA4R7M1HBK-0512 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 4.7µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.07
1,000
$0.068
2,500
$0.0665
5,000
$0.0653
15,000+
$0.062
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole