Manufacturer Part #
TVA1409
TVA Series 150 V 16 uF Ø9.5x23.8mm Axial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:470 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TVA1409 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TVA1409 - Technical Attributes
Attributes Table
| Series: | TVA |
| Type: | Axial |
| Capacitance: | 16µF |
| Rated Voltage: | 150V |
| Operating Temp Range: | -20°C to +85°C |
| Operating Temp-Max: | 85°C |
| Dimension: | L 23.8mm x D 9.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
470+
$3.17
Product Variant Information section
Available Packaging
Package Qty:
470 per Bag
Mounting Method:
Through Hole