Manufacturer Part #
UCD0J101MCL6GS
CD Series 100 uF 6.3 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Nichicon UCD0J101MCL6GS - Technical Attributes
Attributes Table
| Series: | CD |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$0.0851
3,000
$0.0828
5,000
$0.0817
10,000
$0.0803
20,000+
$0.078
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount