Manufacturer Part #
UCD1E270MCL1GS
CD Series 27 F 25 V 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCD1E270MCL1GS - Technical Attributes
Attributes Table
| Series: | UCD |
| Type: | Can - SMT |
| Capacitance: | 27µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| Impedance: | 0.036Ω |
| Lead Spacing: | 4mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.14% |
| Leakage Current: | 6.75µA |
| Dimension: | L 5.8mm x D 6.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.095
3,000
$0.0923
4,000
$0.0916
10,000
$0.0895
15,000+
$0.0874
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel