Manufacturer Part #
UCD1E680MCL1GS
CD Series 68 uF 25 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCD1E680MCL1GS - Technical Attributes
Attributes Table
| Series: | CD |
| Type: | V-Chip |
| Capacitance: | 68µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| Impedance: | 0.36Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,000
$0.101
3,000
$0.0984
4,000
$0.0976
10,000
$0.0954
15,000+
$0.0931
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount