text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1C102MNL1GS

UCL Series 16 V 1000 uF 10 x 13.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nichicon UCL1C102MNL1GS - Technical Attributes
Attributes Table
Series: UCL
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Operating Temp-Max: 105°C
Leakage Current: 160µA
Dimension: L  13.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
400
$0.33
800
$0.325
1,600
$0.32
6,000+
$0.31
Product Variant Information section