text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1V101MNL1GS

UCL Series 35 v 100 uf 105'c 8x10mm Low Imp. 2k hours SMD Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Nichicon UCL1V101MNL1GS - Technical Attributes
Attributes Table
Series: UCL
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Leakage Current: 35µA
Dimension: H  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
500
$0.215
1,500
$0.21
5,000+
$0.205
Product Variant Information section