Manufacturer Part #
UCM1H470MCL1GS
UCM Series 47 uF 50 V ±20 % SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCM1H470MCL1GS - Product Specification
Nichicon UCM1H470MCL1GS - Technical Attributes
Attributes Table
| Series: | UCM |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 195mA |
| Impedance: | 0.68Ω |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 23.5µA |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
4,000
$0.127
5,000
$0.126
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount