text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1V561MNL1GS

CM Series 560 F 35 V 105 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Nichicon UCM1V561MNL1GS - Technical Attributes
Attributes Table
Series: UCM
Type: Can - SMT
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Impedance: 0.06Ω
Lead Spacing: 4.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 196µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
5,000+
$0.335
Product Variant Information section