Manufacturer Part #
UCS2E470MHD1TO
CS Series 47 F 250 V 105 °C Ø 12.5 x 20 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Nichicon UCS2E470MHD1TO - Technical Attributes
Attributes Table
| Series: | UCS |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 980mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 570µA |
| Dimension: | L 20mm x D 12.5mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500
$0.455
1,000
$0.445
2,000
$0.44
2,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel