text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1H221MNL1GS

UCW Series 220 uF 50 V 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UCW1H221MNL1GS - Technical Attributes
Attributes Table
Series: UCW
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 335mA
Impedance: 350mΩ
Operating Temp-Max: 105°C
Dimension: H  10mm x D  10mm
Dimension (Inch): H  0.394in x D  0.394in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
500
$0.168
1,500
$0.165
2,500
$0.163
5,000
$0.161
10,000+
$0.158
Product Variant Information section