text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2H560MHD

UCY Series 56 uF 500 V Ø18 x 35.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCY2H560MHD - Technical Attributes
Attributes Table
Series: CY
Type: Radial
Capacitance: 56µF
Tolerance (%): ±20%
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 480mA
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.50
USD
Quantity
Unit Price
50
$2.32
150
$2.28
200
$2.27
500
$2.25
750+
$2.22
Product Variant Information section