text.skipToContent text.skipToNavigation

Manufacturer Part #

UCZ1C101MCL6GS

CZ Series 100 F 16 V 125 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCZ1C101MCL6GS - Technical Attributes
Attributes Table
Series: UCZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
ESR (Equivalent Series Resistance): 0.45Ω
Impedance: 0.45Ω
Operating Temp-Max: 125°C
Dissipation Factor: 0.23%
Leakage Current: 16µA
Dimension: L  7.7mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$151.92
USD
Quantity
Unit Price
900
$0.1688
1,800
$0.1666
3,600
$0.1645
4,500
$0.1638
13,500+
$0.1596
Product Variant Information section