Manufacturer Part #
UEP2A100MPD
UEP Series 10 uF 100 V LS=3.5 mm 1 kHrs 105°C Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UEP2A100MPD - Technical Attributes
Attributes Table
| Series: | UEP |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 50mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 13mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.225
600
$0.22
4,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole