Manufacturer Part #
UHE0J222MPD
HE Series 2200 uF 6.3 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHE0J222MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 2200µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole