text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1A102MPD6

HE Series 1000 uF 10 V 105°C Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1A102MPD6 - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1210mA
Impedance: 0.06Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
200
$0.189
600
$0.185
2,000
$0.181
4,000
$0.179
8,000+
$0.174
Product Variant Information section