text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1A471MPD

HE Series 470 uF 10V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nichicon UHE1A471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Features & Applications

The UHE1A471MPD is a Aluminum Electrolytic Capacitor with Capacitance of 470 µF.

Features:

  • Low impedance and high reliability withstanding 4000 hours to 10000 hours
  • Compliant to the RoHS directive (2002/95/EC)
  • Capacitance Tolerance: ±20% at 120Hz, 20°C
Pricing Section
Global Stock:
10,682
USA:
10,682
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.84
USD
Quantity
Unit Price
200
$0.0942
500
$0.092
1,500
$0.0894
3,000
$0.0878
10,000+
$0.0831
Product Variant Information section