Manufacturer Part #
UHE1C332MHD
HE Series 3300 uF 16V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UHE1C332MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 3300µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.53
125
$0.52
300
$0.51
750
$0.50
2,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole