text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A151MHD

HE Series 100 V 150 uF ±20 % 16 x 15 LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE2A151MHD - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 895mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
100
$0.32
250
$0.315
1,000
$0.305
2,000
$0.30
5,000+
$0.295
Product Variant Information section