text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A181MHD6

UHE Series 100 V 180 uF 18x15 mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE2A181MHD6 - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1030mA
Impedance: 0.12Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
50
$0.48
200
$0.465
750
$0.45
1,250
$0.445
2,500+
$0.435
Product Variant Information section