Manufacturer Part #
UHE2A820MPD
HE Series 82 uF 100 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
Nichicon UHE2A820MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 82µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,403
USA:
1,403
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
125
$0.165
300
$0.162
1,000
$0.159
2,000
$0.157
5,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole