Manufacturer Part #
UPJ1C471MPD
PJ Series 470 F 16 V 105°C Ø 8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPJ1C471MPD - Technical Attributes
Attributes Table
| Series: | PJ |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 615mA |
| Impedance: | 0.14Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 225.6µA |
| Dimension: | L 20mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
200
$0.111
800
$0.107
3,000
$0.103
5,000
$0.102
10,000+
$0.0979
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag