text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1E391MPD

PJ Series 390 uF 25 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPJ1E391MPD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 770mA
Impedance: 0.11Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.20
USD
Quantity
Unit Price
200
$0.132
800
$0.128
3,000
$0.125
5,000
$0.124
10,000+
$0.121
Product Variant Information section