text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H152MHD6

PJ Series 1500 uF 50V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Nichicon UPJ1H152MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1500µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
25
$0.91
75
$0.89
200
$0.87
400
$0.855
1,250+
$0.815
Product Variant Information section