Manufacturer Part #
UPM1A681MPD6TD
PM Series 680 uF 10 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1A681MPD6TD - Product Specification
Nichicon UPM1A681MPD6TD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 680µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
500
$0.132
1,500
$0.13
2,500
$0.128
7,500
$0.126
12,500+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole