text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1A822MHD

PM Series 8200 uF 10V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1A822MHD - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 8200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2530mA
Impedance: 0.019Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
50
$1.17
150
$1.15
1,000
$1.13
1,500+
$1.11
Product Variant Information section