text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1E471MPD

PM Series 470 uF 25 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPM1E471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.40
USD
Quantity
Unit Price
1,400
$0.191
2,800
$0.188
4,200
$0.187
5,600
$0.186
7,000+
$0.183