text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1H221MHD6

PM Series 220 uF 50 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Nichicon UPM1H221MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
33
USA:
33
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
33
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.42
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section