Manufacturer Part #
UPM1J151MPD
PM Series 150 uF 63 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1J151MPD - Technical Attributes
Attributes Table
| Series: | PM |
| Type: | Radial |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 665mA |
| Impedance: | 0.09Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
200
$0.181
600
$0.177
2,000
$0.173
4,000
$0.171
8,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole