text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J181MPD

PM Series 180 uF 63 V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Nichicon UPM1J181MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 180µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section