text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J471MHD6

PM Series 470 uF 63 V 105 °C Ø 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1J471MHD6 - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1700mA
Impedance: 0.084Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 8%
Leakage Current: 888.3µA
Dimension: L  25mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
50
$0.565
200
$0.545
500
$0.535
1,250
$0.525
2,000+
$0.51
Product Variant Information section