text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V221MPD6TD

PM Series 220 uF 35 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPM1V221MPD6TD - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 560mA
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.00
USD
Quantity
Unit Price
500
$0.184
1,500
$0.18
2,500
$0.178
5,000
$0.176
10,000+
$0.172