text.skipToContent text.skipToNavigation

Manufacturer Part #

UPT2G330MHD

UPT Series 33 uF 400 V 12.5 x 31.5 mm LS=5 mm 105°C 5 kHrs Aluminum Elect. Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPT2G330MHD - Technical Attributes
Attributes Table
Series: UPT
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 290mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  33mm x D  12.5mm
Dimension (Inch): H  1.299in x D  0.492in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
100
$0.62
300
$0.605
500
$0.60
1,500
$0.585
2,500+
$0.57
Product Variant Information section