Manufacturer Part #
UPT2W470MHD
PT Series 47 uF 450V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPT2W470MHD - Product Specification
Nichicon UPT2W470MHD - Technical Attributes
Attributes Table
| Series: | PT |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 0.38A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
50
$1.08
150
$1.06
1,000
$1.04
1,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole