Manufacturer Part #
UPW1A102MPD
PW Series 1000 uF 10 V 105°C Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Nichicon UPW1A102MPD - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.05A |
| Impedance: | 0.068Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
200
$0.152
800
$0.148
2,000
$0.146
5,000
$0.143
8,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole