Manufacturer Part #
UPW1E331MPD6TA
PW Series 330 F 25 V 105°C Ø 8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPW1E331MPD6TA - Product Specification
Nichicon UPW1E331MPD6TA - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 730mA |
| Impedance: | 0.085Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.14% |
| Leakage Current: | 247.5µA |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.103
3,000
$0.0996
4,000
$0.0989
10,000
$0.0966
15,000+
$0.0943
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole