text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H101MPD1TA

PW Series 100 uF 50 V 105°C Ø8 x 11.5mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Nichicon UPW1H101MPD1TA - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 485mA
Impedance: 234mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
1,000
$0.0765
3,000
$0.0744
5,000
$0.0735
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section