text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J152MHD

PW Series 1500 uF 63V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW1J152MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.1A
Impedance: 30mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.25
USD
Quantity
Unit Price
50
$0.985
150
$0.96
250
$0.945
1,000
$0.915
1,500+
$0.90
Product Variant Information section