Manufacturer Part #
UPW1J181MHD6
PW Series 180 uF 63 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
Nichicon UPW1J181MHD6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPW1J181MHD6 - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 180µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.02A |
| Impedance: | 150mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
38
USA:
38
Factory Lead Time:
36 Weeks
Quantity
Unit Price
75
$0.305
200
$0.30
500
$0.295
1,250
$0.29
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole