text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J331MHD1TO

PW Series 63 V 330 uF 12.5 x 20 mm LS=5 mm ±20% Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UPW1J331MHD1TO - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1290mA
Impedance: 85mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
7,500+
$0.26