text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J470MPD

PW Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Nichicon UPW1J470MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 405mA
Impedance: 342mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,123
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
250
$0.0752
750
$0.0731
2,000
$0.0713
4,000
$0.0701
12,500+
$0.0666
Product Variant Information section