Manufacturer Part #
UPW2A101MHD
PW Series 100 uF 100V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2230 | ||||||||||
Product Specification Section
Nichicon UPW2A101MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UPW2A101MHD - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 580mA |
| Impedance: | 180mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,373
USA:
3,373
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole